ideal-tek ES6023.CR.BG Nose Plier Long, 140mm Overall, 30mm Jaw ESD Safe

Subtotal (1 unit)*

€66.01

(exc. VAT)

€81.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.01

*price indicative

RS Stock No.:
282-7664
Distrelec Article No.:
300-98-057
Mfr. Part No.:
ES6023.CR.BG
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Nose Plier

VDE/1000V Approved

No

Overall Length

140mm

Handle Type

Ergonomic

Material

High Carbon Steel

ESD Safe

Yes

Jaw Length

30mm

Jaw Width

10mm

Finish

Sand Blasted

Jaw Style

Long

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
IT
The ideal-tek High precision plier belonging to the long snipe nose plier family. The long jaw length improves the ease of the hold. The smooth surface on the jaw prevents scratches while holding.

RoHS compliant

Sandblasted body finish

ESD Ergo tek slim handle

ds not found by saved name

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy