ideal-tek ES6022.CR.BG Nose Plier Short, 130mm Overall, 18mm Jaw ESD Safe
- RS Stock No.:
- 282-7663
- Distrelec Article No.:
- 300-98-056
- Mfr. Part No.:
- ES6022.CR.BG
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€64.54
(exc. VAT)
€79.38
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.54 |
*price indicative
- RS Stock No.:
- 282-7663
- Distrelec Article No.:
- 300-98-056
- Mfr. Part No.:
- ES6022.CR.BG
- Manufacturer:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Nose Plier | |
| Overall Length | 130mm | |
| VDE/1000V Approved | No | |
| Handle Type | Ergonomic | |
| Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 18mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Short | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Nose Plier | ||
Overall Length 130mm | ||
VDE/1000V Approved No | ||
Handle Type Ergonomic | ||
Material High Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 18mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Short | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the snipe nose plier family. The short jaw length increases the strength of the hold. The serrated surface on the jaw increases its holding capacity.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6021.CR.BG Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6012.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- ideal-tek ES6011.CR.BG Flat Nose Plier Short 18mm Jaw ESD Safe
- Bernstein 3-688-15 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- ideal-tek ES6041.CR.BG Round Nose Plier Short 24mm Jaw ESD Safe
- ideal-tek ES6025.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6023.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
