SAM 98-P-10 1-Piece Plier, 30mm Overall
- RS Stock No.:
- 282-8871
- Mfr. Part No.:
- 98-P-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€81.54
(exc. VAT)
€100.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.54 |
*price indicative
- RS Stock No.:
- 282-8871
- Mfr. Part No.:
- 98-P-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 30mm | |
| Material | Steel | |
| Model Number | 98-P-10 | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 30mm | ||
Material Steel | ||
Model Number 98-P-10 | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Spark plug plier is designed to unplug the spark plug connectors, while engine running.
PVC sheathed noses and branches
