Facom DM.28A 1-Piece Plier

Subtotal (1 unit)*

€93.55

(exc. VAT)

€115.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.55

*price indicative

RS Stock No.:
268-6770
Mfr. Part No.:
DM.28A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Plier

Product Type

Plier

Number of Pieces

1

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom spark plug plier has soft CPE grips provides good adhesion and comfort. It has spark plug optimization for disconnecting spark plug without harming leads.

Bi material handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy