Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.71
(exc. VAT)
€48.84
(inc. VAT)
- RS Stock No.:
- 325-6228
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Plier Type | Water Pump Pliers | |
| Overall Length | 500 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Plier Type Water Pump Pliers | ||
Overall Length 500 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO Utility Pliers
From RS PRO, these adjustable utility pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. The grip even has twelve adjustment positions with a 140mm jaw opening capacity for maximum versatility.
The pliers have an angled head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts.
With a high carbon steel construction, this tool boasts superior performance on the job and specially coated for ultimate rust prevention.
Features and Benefits
• Right angle teeth grip in all directions
• Undercut tongue and groove positioning channel
• Fastener eliminates nut and bolt joint failure
• Reinforced edge to minimise stress breakage
• Heat Treated Teeth grip better and last longer
• Uses high carbon C1080 steel
Applications
These utility pliers can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The pliers have an angled head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts.
With a high carbon steel construction, this tool boasts superior performance on the job and specially coated for ultimate rust prevention.
Features and Benefits
• Right angle teeth grip in all directions
• Undercut tongue and groove positioning channel
• Fastener eliminates nut and bolt joint failure
• Reinforced edge to minimise stress breakage
• Heat Treated Teeth grip better and last longer
• Uses high carbon C1080 steel
Applications
These utility pliers can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- RS PRO Water Pump Pliers, 200 mm Overall
- RS PRO Water Pump Pliers, 300 mm Overall
- RS PRO Water Pump Plier, 250mm Overall
- RS PRO Water Pump Plier 48mm Jaw
- RS PRO Water Pump Plier, 250mm Overall VDE/1000V Approved
- RS PRO Water Pump Plier 25mm Jaw
- RS PRO Water Pump Plier, 240mm Overall VDE/1000V Approved
- Facom Water Pump Pliers Angled Tip, 36mm Jaw

