Facom Water Pump Pliers, 250 mm Overall, Angled Tip, 36mm Jaw
- RS Stock No.:
- 235-0154
- Mfr. Part No.:
- 482.25SR
- Manufacturer:
- Facom
Discontinued
- RS Stock No.:
- 235-0154
- Mfr. Part No.:
- 482.25SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Plier Type | Water Pump Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 250 mm | |
| Tip Style | Angled | |
| Material | Beryllium Copper | |
| Jaw Length | 36mm | |
| Jaw Depth | 10mm | |
| Non Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Plier Type Water Pump Pliers | ||
Number of Pieces 1 | ||
Overall Length 250 mm | ||
Tip Style Angled | ||
Material Beryllium Copper | ||
Jaw Length 36mm | ||
Jaw Depth 10mm | ||
Non Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 482.SR series non sparking multigrip pliers is made of copper beryllium alloy.
Thickness 10 mm
Related links
- Facom Water Pump Pliers Angled Tip, 38mm Jaw
- Knipex Water Pump Pliers Angled Tip
- Knipex Alligator® 1-Piece Water Pump Plier 36mm Jaw
- Knipex Replacement Jaw for Cobra and Alligator Water Pump Pliers
- Facom Water Pump Plier 42mm Jaw
- Facom Water Pump Plier 58mm Jaw
- Knipex Cobra® 1-Piece Hightech Water Pump Pliers 1.38m Jaw
- Expert by Facom 1-Piece Water Pump Plier 36mm Jaw
