Bahco 4-Piece Round Nose Plier, 140mm Overall External, 37mm Jaw
- RS Stock No.:
- 327-0713
- Mfr. Part No.:
- 2521G-140
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€37.11
(exc. VAT)
€45.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.11 |
*price indicative
- RS Stock No.:
- 327-0713
- Mfr. Part No.:
- 2521G-140
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 4 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| ESD Safe | No | |
| Material | Steel | |
| Handle Type | Dual Component | |
| Jaw Length | 37mm | |
| Finish | Black | |
| Jaw Shape | Round Nose | |
| Jaw Style | External | |
| Standards/Approvals | ISO 5745 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Round Nose Plier | ||
Number of Pieces 4 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
ESD Safe No | ||
Material Steel | ||
Handle Type Dual Component | ||
Jaw Length 37mm | ||
Finish Black | ||
Jaw Shape Round Nose | ||
Jaw Style External | ||
Standards/Approvals ISO 5745 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Ergonomic Pliers
High performance alloy steel pliers with ergonomically designed non-slip hand grips which allow increased access into tight areas
Black finish, anti-corrosion treated
These products also feature a unique return spring which has an on/off function
Manufactured to ISO 5745
Standards
ISO 5745
Related links
- Bahco 4-Piece Round Nose Plier 22mm Jaw
- Bahco 2421S-140 1-Piece Nose Plier 37mm Jaw
- Bahco 2430S-140 1-Piece Nose Plier Straight 37mm Jaw
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Facom 1-Piece Round Nose Plier 35mm Jaw ESD Safe
- ideal-tek 25.E 100-Piece Round Nose Plier 10mm Jaw ESD Safe
- Bahco 2430G 5-Piece Long Nose Plier Serrated 37mm Jaw
- BETA 1-Piece Long Nose Plier Round 37mm Jaw
