Knipex 1-Piece Round Nose Plier Round, 140mm Overall, 28mm Jaw
- RS Stock No.:
- 267-6995
- Mfr. Part No.:
- 22 01 140
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€19.77
(exc. VAT)
€24.32
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.77 |
*price indicative
- RS Stock No.:
- 267-6995
- Mfr. Part No.:
- 22 01 140
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Handle Type | Plastic Coated | |
| Material | Special Quality Tool Steel | |
| ESD Safe | No | |
| Jaw Length | 28mm | |
| Finish | Head Polished | |
| Jaw Style | Round | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Handle Type Plastic Coated | ||
Material Special Quality Tool Steel | ||
ESD Safe No | ||
Jaw Length 28mm | ||
Finish Head Polished | ||
Jaw Style Round | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5745 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 22 01 140 Round Nose Pliers with plastic coating black atramentized 140 mm
22 01 140 Round Nose Pliers round, short jaws, finely ground. Suitable for bending and gripping of round working pieces. Ideal for bending wire loops. - Jaw thickness (joint) (T1): 9.5mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 28.0mm- Head width (W3): 16.5mm
Features and Benefits
Round, Short Jaws, Finely Ground
Suitable For Bending And Gripping Of Round Working Pieces
Suitable For Bending And Gripping Of Round Working Pieces
Technical attributes
Ideal For Bending Wire Loops
Related links
- Knipex 1-Piece Round Nose Plier Round 28mm Jaw
- Knipex 1-Piece Long Nose Plier Round 42mm Jaw
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
- Knipex 20 05 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- Knipex 1-Piece Round Nose Plier Round 30mm Jaw
