CK Round Nose Plier, 135mm Overall, 20mm Jaw ESD Safe

Subtotal (1 unit)*

€73.31

(exc. VAT)

€90.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.31

*price indicative

RS Stock No.:
343-8852
Mfr. Part No.:
T3771D 120
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Round Nose Plier

Overall Length

135mm

Material

Carbide, Tungsten, Alloy Steel

ESD Safe

Yes

Handle Type

Dual Component, Ergonomic, Polyvinyl Chloride

Jaw Length

20mm

Finish

Mirror Polished

Standards/Approvals

BS EN 61340 2

RoHS Status: Exempt

COO (Country of Origin):
DE

Sensoplus® electronic round nose pliers


Electronic pliers from the Sensoplus® round nose pliers product line.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy