Knipex 1-Piece Combination Plier, 110mm Overall
- RS Stock No.:
- 517-8388
- Mfr. Part No.:
- 08 05 110
- Manufacturer:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 517-8388
- Mfr. Part No.:
- 08 05 110
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 110mm | |
| Cutting Capacity | Copper Cable: 9 mm Hard Wire: 1, 6 mm Medium Hard Wire: 2, 5 mm | |
| Material | Vanadium Electric Steel | |
| Handle Type | Comfort Grip | |
| ESD Safe | No | |
| Finish | Chrome | |
| Standards/Approvals | DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 110mm | ||
Cutting Capacity Copper Cable: 9 mm Hard Wire: 1, 6 mm Medium Hard Wire: 2, 5 mm | ||
Material Vanadium Electric Steel | ||
Handle Type Comfort Grip | ||
ESD Safe No | ||
Finish Chrome | ||
Standards/Approvals DIN ISO 5746 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
Compact universal pliers 110mm with cutting edge - Chrome plated
For crafts and hobbies - With special gripping zones for flat and round materials for versatile use.
Fully functional professional pliers in a compact format.
Cutting tools also induction hardened, approx. 61 HRC.
Ideal for removing hard wire up to 1.6 mm Ø or copper cable up to 9 mm Ø.
Features and benefits
Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN ISO 5746
Related links
- Knipex 1-Piece Combination Plier, 145mm Overall
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 150mm Overall
- Knipex 1-Piece Combination Plier, 230mm Overall
- Knipex 1-Piece Combination Plier, 170mm Overall
- Knipex 1-Piece Combination Plier, 180mm Overall
- Knipex 1-Piece Combination Plier, 190mm Overall
