Knipex 1-Piece Combination Plier Pointed, 145mm Overall
- RS Stock No.:
- 124-5813
- Distrelec Article No.:
- 300-51-673
- Mfr. Part No.:
- 08 22 145
- Manufacturer:
- Knipex
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.09
(exc. VAT)
€32.09
(inc. VAT)
- RS Stock No.:
- 124-5813
- Distrelec Article No.:
- 300-51-673
- Mfr. Part No.:
- 08 22 145
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 145mm | |
| Cutting Capacity | Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | |
| Handle Type | Comfort Grip | |
| Material | Vanadium Electric Steel | |
| ESD Safe | No | |
| Finish | Polished, Black Atramentised | |
| Jaw Style | Pointed | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 145mm | ||
Cutting Capacity Copper Cable: 8 mm Hard Wire: 2 mm Medium Hard Wire: 3 mm | ||
Handle Type Comfort Grip | ||
Material Vanadium Electric Steel | ||
ESD Safe No | ||
Finish Polished, Black Atramentised | ||
Jaw Style Pointed | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5746 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 08 22 145 Needle-Nose Combination Pliers with comfort handles black atramentized 145 mm
08 22 145 Needle-Nose Combination Pliers For all common installation and repair work handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). gripping surfaces with special convex contour on one side for secure gripping of flat parts. milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. Long service life and stable tips. With comfort handles MADE of three ergonomic components for optimised handling and with two KNIPEXtend interfaces for extensions. - Cutting capacities medium hard wire (diameter): Ø 3.0mm- Cutting capacities hard wire (diameter): Ø 2.0mm- Cutting capacity copper cable, multiple-stranded: Ø 8.0mm- Cutting capacity copper cable, multiple-stranded: 16.0mm²
Features and Benefits
For All Common Installation And Repair Work.
Handy Use When Working In Confined Areas Thanks To Slim Head Design And Pointed Jaws (Anti-Twist)
Gripping Surfaces With Special Convex Contour On One Side For Secure Gripping Of Flat Parts
Milled Groove In The Gripping Area Permits Small Parts Such As Nails, Pins And Bolts To Be Held And Pulled
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Handy Use When Working In Confined Areas Thanks To Slim Head Design And Pointed Jaws (Anti-Twist)
Gripping Surfaces With Special Convex Contour On One Side For Secure Gripping Of Flat Parts
Milled Groove In The Gripping Area Permits Small Parts Such As Nails, Pins And Bolts To Be Held And Pulled
With Comfort Handles Made Of Three Ergonomic Components For Optimised Handling And With Two Knipextend Interfaces For Extensions
Technical attributes
The Reliable And Diverse Combination Pliers When Out And About
Easy Cutting Thanks To The High Leverage Joint
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Long Service Life And Stable Tips
Easy Cutting Thanks To The High Leverage Joint
With Cutting Edges For Soft, Medium-Hard And Hard Wire
Cutting Edges Additionally Induction-Hardened, Cutting Edge Hardness Approx. 61 Hrc
Long Service Life And Stable Tips
Standards
DIN ISO 5746
Related links
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall
- Knipex 1-Piece Combination Plier Pointed, 145mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 145mm Overall
- Knipex 22 1-Piece Nose Plier Pointed, 185mm Overall
- Knipex 1-Piece Combination Plier, 110mm Overall
- Knipex 1-Piece Plier Round 40mm Jaw
- Knipex 21185 1-Piece Nose Plier Pointed, 185mm Overall
- Knipex 25185 1-Piece Nose Plier Pointed, 185mm Overall

