Bahco Long Nose Plier Snipe Nose, 200mm Overall VDE/1000V Approved, 70mm Jaw
- RS Stock No.:
- 687-9938
- Mfr. Part No.:
- 2427V-200
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€72.92
(exc. VAT)
€89.69
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.92 |
*price indicative
- RS Stock No.:
- 687-9938
- Mfr. Part No.:
- 2427V-200
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Long Nose Plier | |
| Sub Type | VDE Insulated 45° Tip Angled | |
| Tip Size | 2 x 2 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Insulated | |
| Material | High Performance Alloy Steel | |
| Jaw Length | 70mm | |
| Jaw Width | 17mm | |
| Finish | Anti-Corrosion, Chrome Plated | |
| Jaw Style | Snipe Nose | |
| Nose Angle | 45° | |
| Standards/Approvals | IEC 60900, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Long Nose Plier | ||
Sub Type VDE Insulated 45° Tip Angled | ||
Tip Size 2 x 2 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Insulated | ||
Material High Performance Alloy Steel | ||
Jaw Length 70mm | ||
Jaw Width 17mm | ||
Finish Anti-Corrosion, Chrome Plated | ||
Jaw Style Snipe Nose | ||
Nose Angle 45° | ||
Standards/Approvals IEC 60900, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE 60° Snipe Nose Plier
3 layers of insulation coating with different colours
4th coating in black to further protect handle edges
Red: safety, Orange: danger, Yellow: high danger
Tips angled at 60°
Cutting capacity from 1.0 mm soft wire to 1.6 mm hard wire
Chrome-plated finish
ISO: 5745 DIN: 5745
Related links
- Bahco Long Nose Plier Bent Nose 65mm Jaw
- Bahco Long Nose Plier Serrated 70mm Jaw
- Bahco Long Nose Plier 72mm Jaw
- Bahco Long Nose Plier Serrated 72mm Jaw
- RS PRO Long Nose Plier Bent Nose 72mm Jaw
- Bahco Long Nose Plier Snipe Nose 52mm Jaw
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
