Facom 1-Piece Long Nose Plier Long Nose, 200mm Overall VDE/1000V Approved, 69mm Jaw

Subtotal (1 unit)*

€96.53

(exc. VAT)

€118.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.53

*price indicative

RS Stock No.:
235-9000
Mfr. Part No.:
185.20AVSE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Sub Type

Long Semi-Round Nose Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

Yes

Jaw Length

69mm

Finish

Burnished

Jaw Style

Long Nose

Standards/Approvals

NF ISO 5745, EN 60900, NF EN 60900, ASME B107.500, ISO 5745, DIN EN 60900, DIN ISO 5745

Non Compliant

COO (Country of Origin):
FR
The Facom VSE series is 1,000 volt insulated long semi-round nose plier. The overall length of the plier is the 200 mm and the weight is the 250 g.

Models with wire cutter

Insulation with safety colour coding

Finish burnished head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy