Knipex 1-Piece Combination Plier, 225mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€50.35

(exc. VAT)

€61.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.35

*price indicative

RS Stock No.:
727-6709
Mfr. Part No.:
02 06 225
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Cutting Capacity

Hard Wire: 3 mm Piano Wire: 2, 5 mm Stranded Wire: 14 mm

Overall Length

225mm

ESD Safe

No

Handle Type

Insulated, Comfort Grip

Material

Special Quality Tool Steel

Finish

Chrome Plated

Standards/Approvals

DIN ISO 5746, IEC 60900, VDE tested yes, DIN EN 60900

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE

High Leverage Universal Pliers 225mm - Chrome plated - Insulated 1000V


High leverage - 225mm - 1000V VDE certified insulated bi-material sheath

For easy cutting and powerful gripping, bending and pulling

Combination pliers capable of withstanding the highest stress continuously

35% reduction in force required due to improved leverage / easier to work with due to optimised gearing

Long cutting edges / Cutting edges for all wires, even thick cables

With cutting edges (hardness approx. 63 HRC) for use in rough conditions

With special grip zones for flat and round materials for versatile use

Long cutting edges for thick cables

Special grade tool steel, forged, oil-hardened

Standards

DIN ISO 58746; DIN EN 60900, IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy