Knipex 1-Piece Combination Plier Flat Nose, 180mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€28.54

(exc. VAT)

€35.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.54

*price indicative

RS Stock No.:
136-7428
Distrelec Article No.:
110-35-743
Mfr. Part No.:
98 62 01
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Sub Type

Plastic Nose

Product Type

Combination Plier

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

180mm

ESD Safe

No

Material

Plastic

Handle Type

Soft Grip

Jaw Style

Flat Nose

Non-Sparking

No

Standards/Approvals

IEC 60900 DIN EN 60900

Non Compliant

COO (Country of Origin):
DE

Plastic universal grip pliers - 180mm - 1000V insulated


Knipex plastic pliers are fully insulated to reduce the risk of short circuits. The pliers are suitable for use in assembly and meter locking applications. The heavy-duty pliers are designed to prevent electrical bridging when working on live parts up to 1,000 V AC and 1,500 V DC. Made of glass-fibre reinforced plastic with soft plastic zone handles for better grip and user comfort.

Features and benefits


Fully insulated to reduce the risk of short circuits

Class C - suitable for use down to -40°C

For assembly and locking of meters

Soft plastic zone handles ensure a good grip;1000V Insulated VDE certified to DIN EN 60900 / IEC 60900;Glass fibre reinforced plastic

Standards

DIN EN 60900, IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy