Expert by Facom Circlip Pliers, 150 mm Overall, Straight Tip
- RS Stock No.:
- 745-1852
- Mfr. Part No.:
- E117909B
- Manufacturer:
- Expert
Stock information currently inaccessible
- RS Stock No.:
- 745-1852
- Mfr. Part No.:
- E117909B
- Manufacturer:
- Expert
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert | |
| Overall Length | 150 mm | |
| Tip Style | Straight | |
| Material | Steel | |
| Circlip Size Range | 10 → 25 mm | |
| Select all | ||
|---|---|---|
Brand Expert | ||
Overall Length 150 mm | ||
Tip Style Straight | ||
Material Steel | ||
Circlip Size Range 10 → 25 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Expert by Facom Circlip Pliers Straight Tip
- Expert by Facom Circlip Pliers Bent Tip
- RS PRO Combination Pliers, 150 mm Overall
- RS PRO Long Nose Pliers 32mm Jaw
- SAM 591-10 Circlip Plier Straight Tip, 5mm Jaw
- Facom Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip