RS PRO Long Nose Pliers, 150 mm Overall, 32mm Jaw
- RS Stock No.:
- 541-7172
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 541-7172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Overall Length | 150 mm | |
| Material | Tool Steel | |
| Jaw Length | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Overall Length 150 mm | ||
Material Tool Steel | ||
Jaw Length 32mm | ||
RoHS Status: Not Applicable
Related links
- RS PRO Long Nose Plier Smooth 32mm Jaw
- RS PRO Long Nose Pliers Straight Tip
- RS PRO Long Nose Pliers Straight Tip, VDE/1000V
- RS PRO 1-Piece Flat Nose Plier Long Nose 32mm Jaw ESD Safe
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw
- Lindstrom 1-Piece Long Nose Plier Serrated 32mm Jaw ESD Safe
- Lindstrom Long Nose Plier Snipe Nose 32mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe