Gedore 1552120 1-Piece Long Nose Plier Long, Flat-Round, 200mm Overall VDE/1000V Approved, 75, 7mm Jaw
- RS Stock No.:
- 772-4211
- Mfr. Part No.:
- VDE 8132-200 H
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€62.20
(exc. VAT)
€76.51
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.20 |
*price indicative
- RS Stock No.:
- 772-4211
- Mfr. Part No.:
- VDE 8132-200 H
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Telephone Pliers | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| Tip Size | 2.8 x 3.7 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Stainless Steel | |
| Jaw Length | 75mm, 7mm | |
| Jaw Width | 18.5mm | |
| Finish | Chrome | |
| Jaw Style | Long, Flat-Round | |
| Standards/Approvals | EN 60900/ IEC 60900:2004 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Telephone Pliers | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
Tip Size 2.8 x 3.7 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Stainless Steel | ||
Jaw Length 75mm, 7mm | ||
Jaw Width 18.5mm | ||
Finish Chrome | ||
Jaw Style Long, Flat-Round | ||
Standards/Approvals EN 60900/ IEC 60900:2004 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Long-Nose Pliers, Chrome-Plated, 235g Weight - VDE 8132 H Series - VDE 8132-200 H
Looking for a tool that pokes its beak into just about anything? Grab these long-nose pliers from GEDORE. This multi-purpose product lets you crimp, bend or cut thin wire for use in multiple jobs. The insulated handles block voltages up to 1000V, so there's less risk of being floored by electrical hazards if you accidentally touch a live part.
Features & Benefits
• Made from hardened, tempered steel for resistance to impact and wear
• Chrome-plated for added resistance to corrosion
• Light weight of 235g for ease of handling
• Serrated jaws give a good grip on wires
Applications
• Jewellery making
• Construction sites
• Electrical engineering
How accurate is the cutting action of these pliers?
Thanks to their induction-hardened cutting edges, the pliers give you the benefit of precise and easy cutting.
Related links
- Gedore 1552147 1-Piece Long Nose Plier 70, 5mm Jaw
- Gedore VDE 1-Piece Long Nose Plier 50mm Jaw
- Gedore VDE 1-Piece Long Nose Plier 46mm Jaw
- Gedore 1-Piece Long Nose Plier 75.7mm Jaw
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Facom 1-Piece Long Nose Plier Long Nose 69mm Jaw
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
