Gedore 5-Piece Circlip Plier, 141mm Overall External, 40mm Jaw ESD Safe
- RS Stock No.:
- 772-4227
- Mfr. Part No.:
- 8000 A 0
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€27.73
(exc. VAT)
€34.11
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.73 |
*price indicative
- RS Stock No.:
- 772-4227
- Mfr. Part No.:
- 8000 A 0
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 141mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 40mm | |
| Circlip Size Range | 3 → 10 mm | |
| Finish | Chrome Plated, Black, Zinc Plated | |
| Jaw Shape | Straight | |
| Jaw Style | External | |
| Standards/Approvals | DIN 5254 Form A, DIN 5256 Form C, DIN 984, DIN 983, DIN 471, DIN 5254 Form B, DIN 5256 Form D, DIN 472 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 141mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 40mm | ||
Circlip Size Range 3 → 10 mm | ||
Finish Chrome Plated, Black, Zinc Plated | ||
Jaw Shape Straight | ||
Jaw Style External | ||
Standards/Approvals DIN 5254 Form A, DIN 5256 Form C, DIN 984, DIN 983, DIN 471, DIN 5254 Form B, DIN 5256 Form D, DIN 472 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Pliers, Circlip Type, 0.9mm Tip Diameter - 8000 A Series - 8000 A 0
Keen to adjust the position of an external retaining ring? Choose these circlip pliers from GEDORE. By squeezing the handles together, you can insert the tips into the circlip's grip holes to secure the ring and shift its position in a jiffy. Their precision-machined body makes these pliers a cinch to use by ensuring increased quality and accuracy.
Features & Benefits
• Vanadium steel body for resistance to impact and wear
• Light weight of 96g allows for easy handling
• Total length of 141mm means they won't take up too much space in your toolbox
Applications
• Automotive manufacturing
• Engine assembly and repair
• Power distribution
• Wind energy
What size circlips are these pliers compatible with?
These pliers are compatible with circlips ranging in diameter between 3 and 10mm, so they're a versatile piece of kit.
Related links
- Gedore 6701460 1-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 6703320 5-Piece Circlip Plier 41mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Gedore 6701540 1-Piece Circlip Plier 52mm Jaw ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- Gedore 6701620 1-Piece Circlip Plier 69mm Jaw ESD Safe
- Gedore 6702350 1-Piece Circlip Plier 29mm Jaw ESD Safe
