Gedore 6701620 1-Piece Circlip Plier, 230mm Overall External, 69mm Jaw ESD Safe
- RS Stock No.:
- 772-4233
- Mfr. Part No.:
- 8000 A 3
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€39.47
(exc. VAT)
€48.55
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.47 |
*price indicative
- RS Stock No.:
- 772-4233
- Mfr. Part No.:
- 8000 A 3
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 230mm | |
| ESD Safe | Yes | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 69mm | |
| Circlip Size Range | 40 → 100 mm | |
| Finish | Black, Zinc Plated, Chrome Plated | |
| Jaw Style | External | |
| Jaw Shape | Straight | |
| Model Number | 6701620 | |
| Standards/Approvals | DIN 5254 Form B, DIN 5254 Form A, DIN 5256 Form D, DIN 5256 Form C, DIN 472, DIN 983, DIN 984, DIN 471 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 230mm | ||
ESD Safe Yes | ||
Material Chrome Vanadium Steel | ||
Jaw Length 69mm | ||
Circlip Size Range 40 → 100 mm | ||
Finish Black, Zinc Plated, Chrome Plated | ||
Jaw Style External | ||
Jaw Shape Straight | ||
Model Number 6701620 | ||
Standards/Approvals DIN 5254 Form B, DIN 5254 Form A, DIN 5256 Form D, DIN 5256 Form C, DIN 472, DIN 983, DIN 984, DIN 471 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
GEDORE Circlip Pliers, 230mm Length, Straight Tip Style - 8000 A Series - 8000 A 3
Install and remove external retaining rings in a pinch using these circlip pliers from GEDORE. They're suitable for use with circlips ranging in size from 40 to 100mm, so they're a versatile piece of kit. These pliers are a cinch to use. Simply insert the straight tips into the circlip holes, then squeeze the handle. The tool's opening spring stretches the circlip open, so you can install it on a shaft without a hitch.
Features & Benefits
• Clamping protection gives you greater control
• Made from chrome vanadium steel for resistance to impact and corrosion
• Oil-hardened, tempered finish improves strength for a longer lifespan
Applications
• Automotive manufacturing
• Mechanical engineering
• Agricultural equipment
What's the overall length of these pliers?
They have an overall length of 230mm, giving you a good reach into tight areas.
Related links
- Gedore 6703590 1-Piece Circlip Plier 68mm Jaw ESD Safe
- Gedore 5-Piece Circlip Plier 40mm Jaw ESD Safe
- Gedore 1-Piece Circlip Plier 85.5mm Jaw ESD Safe
- Gedore 6701540 1-Piece Circlip Plier 52mm Jaw ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore 6702350 1-Piece Circlip Plier 29mm Jaw ESD Safe
- Gedore 6701460 1-Piece Circlip Plier 40mm Jaw ESD Safe
