RS PRO 1-Piece Flat Nose Plier Smooth, 130mm Overall
- RS Stock No.:
- 847-3728
- Distrelec Article No.:
- 304-26-146
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.11
(exc. VAT)
€13.67
(inc. VAT)
In Stock
- 64 unit(s) ready to ship
- Plus 1,641 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.11 |
*price indicative
- RS Stock No.:
- 847-3728
- Distrelec Article No.:
- 304-26-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Flat Nose | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 130mm | |
| Handle Type | Ergonomic | |
| Material | Carbon Steel | |
| Finish | Polished | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Flat Nose | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 130mm | ||
Handle Type Ergonomic | ||
Material Carbon Steel | ||
Finish Polished | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 130mm Flat Nosed Pliers
From RS PRO, the flat nose pliers are a durable hand tool ideal for gripping, bending and in some cases cutting wires, as well as various other tasks. These pliers feature non-serrated steel tips made from high-quality carbon steel, and ideal for getting into tight spaces and working with small parts.
The soft-grip handles and double leaf return spring help to enhance comfort and control whilst reducing hand strain, allowing you to continue working comfortably in a range of environments.
Features and benefits
• Made with carbon steel for strength
• Ergonomic bow handles for enhanced comfort and control
• Non-serrated tips
• Ideal for working with small parts and tight spaces
• Perfect for gripping and bending small wires
Applications
Flat nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.
Needle nose pliers can be used in a wide range of applications such as:
• DIY
• Jewellery making
• Engineering
• Automotive
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Related links
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
- CK T3770 1D120 1-Piece Flat Nose Plier Smooth 20mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 34mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 40mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Smooth 12mm Jaw
