RS PRO 1-Piece Flat Nose Plier Smooth, 200mm Overall, 40mm Jaw
- RS Stock No.:
- 517-565
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€54.22
(exc. VAT)
€66.69
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.22 |
*price indicative
- RS Stock No.:
- 517-565
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flat Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 40mm | |
| Jaw Width | 12.5mm | |
| Finish | Zinc Plated | |
| Jaw Style | Smooth | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flat Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 40mm | ||
Jaw Width 12.5mm | ||
Finish Zinc Plated | ||
Jaw Style Smooth | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
The RS Pro Smooth Jaws Flat Nose Parallel Plier is designed with smooth parallel jaws for a firm grip without damaging delicate materials, making it perfect for jewelry work and soft wire manipulation. Its return spring enhances ease of handling, while the parallel jaws ensure secure gripping along their entire length without marking soft materials. This tool excels in straightening and removing kinks from wire, offering durability with a robust construction and rust-resistant finish. A workbench essential, it is ideal for jewelry makers, manufacturers of intricate pieces, and hobbyists working with delicate materials.
Jaws move in parallel throughout use
Smooth jaws to prevent damage to work piece
Wire can be threaded down throat of plier
Jaws case hardened to HRC 57 for durability
Zinc plated handles with detailing for added grip
Related links
- RS PRO 1-Piece Long Nose Plier Smooth, 200mm Overall VDE/1000V Approved
- CK T3789 1-Piece Flat Nose Plier Smooth 40mm Jaw
- RS PRO 1-Piece Combination Plier Smooth 30mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth 76mm Jaw
- Wiha 26727 1-Piece Long Nose Plier Smooth 200mm Jaw ESD Safe
- BETA 1-Piece Long Nose Plier Smooth 56mm Jaw
- SAM 1-Piece Long Nose Plier Smooth 73mm Jaw
- BETA 1-Piece Long Nose Plier Smooth 86mm Jaw
