Penta Long Nose Pliers, 210 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 918-2331
- Mfr. Part No.:
- MC13CE
- Manufacturer:
- Penta
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€65.81
(exc. VAT)
€80.95
(inc. VAT)
- RS Stock No.:
- 918-2331
- Mfr. Part No.:
- MC13CE
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 210 mm | |
| VDE/1000V Approved | Yes | |
| Tip Style | Straight | |
| Material Cutting Capability | Copper Wire | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Plier Type Long Nose Pliers | ||
Overall Length 210 mm | ||
VDE/1000V Approved Yes | ||
Tip Style Straight | ||
Material Cutting Capability Copper Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- RS PRO Long Nose Pliers Straight Tip, VDE/1000V
- RS PRO Long Nose Pliers Straight Tip
- Knipex Long Nose Pliers Straight Tip, 73mm Jaw
- SAM Long Nose Pliers Straight Tip, 52mm Jaw
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- Knipex Combination Pliers Straight Tip, VDE/1000V
- Knipex Combination Pliers Straight Tip, VDE/1000V
- SAM Long Nose Pliers Flat, Straight Tip

