Knipex Combination Pliers, 225 mm Overall, Straight Tip, VDE/1000V
- RS Stock No.:
- 267-8530
- Mfr. Part No.:
- 02 07 225
- Manufacturer:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-8530
- Mfr. Part No.:
- 02 07 225
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Plier Type | Combination Pliers | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 225 mm | |
| Cutting Capacity | 14 mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Tip Style | Straight | |
| Non Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Plier Type Combination Pliers | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 225 mm | ||
Cutting Capacity 14 mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Tip Style Straight | ||
Non Sparking No | ||
Height Safe No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex High Leverage Combination Pliers with 35 % less effort required than with conventional combination pliers.Precise, minimal light gap between the gripping jaws to ensure optimal function of the cutting edges.
High-grade special tool steel material
Does not contain SVHC
Does not contain SVHC
Related links
- Knipex Combination Pliers Straight Tip, VDE/1000V
- Knipex Combination Pliers Straight Tip
- Knipex Combination Pliers Straight Tip
- Knipex 1-Piece Combination Plier, 225mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 230mm Overall
- Penta Long Nose Pliers Straight Tip, VDE/1000V
- RS PRO Long Nose Pliers Straight Tip, VDE/1000V
