nVent HOFFMAN 1 m Plinth 60 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-165
- Mfr. Part No.:
- PFS2100
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-165
- Mfr. Part No.:
- PFS2100
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 1m | |
| External Depth | 60mm | |
| External Height | 200mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Series | PFS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 1m | ||
External Depth 60mm | ||
External Height 200mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Series PFS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Stainless Steel plinth is engineered for versatility and ease, allowing for seamless cabling and installation beneath various enclosures. Designed with both functionality and strength in mind, this plinth features removable front covers and complies with the VDE 0113 standard, making it ideal for a variety of applications. The robust construction, utilizing AISI 304 stainless steel, ensures durability while providing the necessary space to manage cables efficiently.
Allows for unrestricted cabling eliminating installation headaches
Removable front covers provide easy access for maintenance and flexibility
Includes corner pieces and mounting accessories for straightforward assembly
Streamlines installations by creating additional space beneath enclosures
Related links
- nVent HOFFMAN 1 m Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1.2 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1.196 m Plinth 60 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 60 mm 200 mm for use with Enclosure
