nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-164
- Mfr. Part No.:
- PFS2080
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-164
- Mfr. Part No.:
- PFS2080
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 800mm | |
| External Depth | 60mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PFS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 800mm | ||
External Depth 60mm | ||
External Height 200mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PFS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Robust stainless steel plinth redefines organization and efficiency for cable management in various settings. Designed with practicality in mind, the plinth features a spacious design that allows for hassle free installation of cables, meeting essential standards such as VDE 0113. Crafted from AISI 304 grade stainless steel, it blends durability with aesthetic appeal. The intelligent design incorporates removable covers, enhancing accessibility while ensuring the integrity of your equipment.
Removable front covers provide easy access for maintenance
Constructed from high quality pre grained stainless steel for durability
Comes with mounting accessories for effortless installation
Compatible with additional side panels for a complete enclosure solution
Jet black finish adds sophistication while enhancing corrosion resistance
Designed with double returns on panels for added structural strength
Related links
- nVent HOFFMAN 800 mm Plinth 60 mm 100 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 800 mm Plinth 300 mm 100 mm
- nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures
- nVent HOFFMAN 1.2 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 596 mm Plinth 60 mm 100 mm for use with Enclosure
