nVent HOFFMAN 600 mm Plinth 60 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-163
- Mfr. Part No.:
- PFS2060
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-163
- Mfr. Part No.:
- PFS2060
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Door Type | Opaque | |
| Sub Type | Front/Rear Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 600mm | |
| External Depth | 60mm | |
| External Height | 200mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Series | PFS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Door Type Opaque | ||
Sub Type Front/Rear Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 600mm | ||
External Depth 60mm | ||
External Height 200mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Series PFS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Innovative plinth solution is crafted from high quality stainless steel, designed to facilitate cabling without constraints, making installations seamless and efficient. The product features front and rear sections, ideal for various configurations and ensuring compliance with the VDE 0113 standard. With its robust construction and thoughtful design, this plinth not only enhances the functionality of enclosures but also adds a touch of durability and strength.
Includes four corner pieces with removable front covers for easy access
200 mm rear plinth features two removable panels which ensuring flexible cabling options
Designed for straightforward assembly with included mounting accessories
Side panels PSS can be added for enhanced enclosure functionality
Optimized for use in environments requiring strict adherence to safety standards
Related links
- nVent HOFFMAN 800 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 600 mm 1 m for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1.2 m Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1 m Plinth 60 mm 200 mm for use with Enclosure
