nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- RS Stock No.:
- 275-187
- Mfr. Part No.:
- PSS1050
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€127.23
(exc. VAT)
€156.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.23 |
*price indicative
- RS Stock No.:
- 275-187
- Mfr. Part No.:
- PSS1050
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| External Width | 456mm | |
| External Depth | 27mm | |
| External Height | 98mm | |
| Standards/Approvals | RoHS | |
| Series | PSS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
External Width 456mm | ||
External Depth 27mm | ||
External Height 98mm | ||
Standards/Approvals RoHS | ||
Series PSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Versatile side plinth is designed to enhance the functionality and aesthetic appeal of your floor standing enclosure. Crafted from high quality AISI 304 stainless steel, it offers a robust solution to close off any gaps beneath your panels, preventing unwanted contamination. The double folded design not only ensures maximum strength but also complements the sleek appearance of your enclosure.
Double folded panels maximize structural integrity and support
Compatible with a variety of floor standing ranges for versatile applications
Includes necessary mounting accessories for easy assembly and installation
Lightweight design contributes to efficient transport and handling
Two panel pack ensures you have enough coverage for standard installations
Related links
- nVent HOFFMAN 758 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 458 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 556 mm Plinth 27 mm 98 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 100 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
