nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-183
- Mfr. Part No.:
- PS2060
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-183
- Mfr. Part No.:
- PS2060
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Side Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 600mm | |
| External Depth | 27mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Side Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 600mm | ||
External Depth 27mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Side plinths are expertly designed to enhance functionality while providing a sleek appearance. These robust panels effectively cover openings in PF/PV plinths, ensuring that areas remain secure and protected from unauthorized access. Crafted from 1.5 mm mild steel and finished with a structured powder coating in RAL 7022, they not only deliver strength and durability but also offer a modern aesthetic. The thoughtful engineering of double folded panels guarantees maximum strength, making them compatible with a range of combinable and semi compact enclosure series.
Crafted from mild steel for robust construction and longevity
Sleek RAL 7022 structured powder coated finish adds a contemporary touch
Includes mounting accessories for easy and efficient installation
Pack contains two panels providing comprehensive coverage for your enclosure needs
Designed to seamlessly integrate with combinable and semi compact enclosures
Related links
- nVent HOFFMAN 600 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 27 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 300 mm Plinth 27 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
