RS Better World
Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- RS Stock No.:
- 211-0961
- Mfr. Part No.:
- NSYSPS8100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.68
(exc. VAT)
€46.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0961
- Mfr. Part No.:
- NSYSPS8100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF | |
| Sub Type | Side Panel Plinth | |
| Colour | Grey | |
| External Width | 800mm | |
| External Height | 100mm | |
| Standards/Approvals | REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF | ||
Sub Type Side Panel Plinth | ||
Colour Grey | ||
External Width 800mm | ||
External Height 100mm | ||
Standards/Approvals REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series PanelSeT Accessoires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Schneider Electric have spacial SF side panel plinth having dimensions 100x800 mm. This side panel plinth is used for PC and electronic application. The fixing of the plinth is done with screw and for the surface finish used epoxy-polyester powder.
This plinth used for prisma application
The colour of the side panel plinth is grey
Related links
- Schneider Electric 800 mm Plinth 100 mm for use with Spacial SF
- Schneider Electric 800 mm Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 800 mm Plinth 800 mm 100 mm for use with Spaciasl SF, Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 600 mm Plinth 800 mm 100 mm for use with Actassi VDS, Actassi VDA
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 800 mm Plinth 200 mm for use with PanelSeT PanelSeT SF SF
