Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH, Spacial SM, Spacial SF
- RS Stock No.:
- 220-0223
- Mfr. Part No.:
- NSYSPF3100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.39
(exc. VAT)
€75.51
(inc. VAT)
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €61.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-0223
- Mfr. Part No.:
- NSYSPF3100
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Prisma PH, Spacial SM, Spacial SF | |
| Sub Type | Plinth | |
| Colour | Grey | |
| External Width | 300mm | |
| External Height | 100mm | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | PrismaSeT HD | |
| Contents | (1) Front Panel, (4) Corner Cover, Fixing Elements, (4) Corner, (1) Rear Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Prisma PH, Spacial SM, Spacial SF | ||
Sub Type Plinth | ||
Colour Grey | ||
External Width 300mm | ||
External Height 100mm | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series PrismaSeT HD | ||
Contents (1) Front Panel, (4) Corner Cover, Fixing Elements, (4) Corner, (1) Rear Panel | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 500 mm Plinth 100 mm for use with Spacial SF/SM
