Schneider Electric Plinth 600 mm 200 mm for use with Spacial SD
- RS Stock No.:
- 211-0964
- Mfr. Part No.:
- NSYSPSX6200H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€618.31
(exc. VAT)
€760.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.31 |
*price indicative
- RS Stock No.:
- 211-0964
- Mfr. Part No.:
- NSYSPSX6200H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SD | |
| Sub Type | Plinth Side Panel | |
| Colour | Grey | |
| Material | 316L Stainless Steel | |
| External Depth | 600mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Contents | Fixing Elements, (4) Corner Cover, (2) Side Panel | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SD | ||
Sub Type Plinth Side Panel | ||
Colour Grey | ||
Material 316L Stainless Steel | ||
External Depth 600mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Contents Fixing Elements, (4) Corner Cover, (2) Side Panel | ||
Series PanelSeT SFN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider has spacial side plinth having dimensions H200 D600mm and the material used for the plinth is stainless steel 316L. This side panel plinth is used with spacial range for multipurpose application. The surface finish of this plinth is untreate
IP degree of protection is IP30
IK degree of protection is IP10
Related links
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric 1.2 m Plinth 600 mm 200 mm for use with Spacial SF
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SD
- Rittal 400 mm Plinth 600 mm 200 mm for use with TS, SE
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial S3D Spacial SFX Spacial SD,
- Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- Schneider Electric 200 x 600mm Plinth for use with Spacial SD
- Rittal 800 mm Plinth 600 mm 200 mm for use with SE, TS
