Schneider Electric Plinth 400 mm 200 mm for use with Spacial SF/SM/SD
- RS Stock No.:
- 211-4040
- Mfr. Part No.:
- NSYSPLVX4200SF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€304.01
(exc. VAT)
€373.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.01 |
*price indicative
- RS Stock No.:
- 211-4040
- Mfr. Part No.:
- NSYSPLVX4200SF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF/SM/SD | |
| Sub Type | Side Ventilated Plinth | |
| Door Type | Opaque | |
| External Depth | 400mm | |
| External Height | 200mm | |
| Standards/Approvals | EU RoHS Directive | |
| Series | Spacial SFHD | |
| Contents | Fixing Elements, (4) Side Panel, (4) Corner Cover | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF/SM/SD | ||
Sub Type Side Ventilated Plinth | ||
Door Type Opaque | ||
External Depth 400mm | ||
External Height 200mm | ||
Standards/Approvals EU RoHS Directive | ||
Series Spacial SFHD | ||
Contents Fixing Elements, (4) Side Panel, (4) Corner Cover | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Special SFHD and outdoor heavy duty. side ventilated plinth height 200 and depth 400 and IP55.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial SF, Spacial SM
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial S3D Spacial SFX Spacial SD,
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric Plinth 300 mm 100 mm for use with Spacial SF/SM/SFX
