Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- RS Stock No.:
- 219-9878
- Mfr. Part No.:
- NSYZA254G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€288.12
(exc. VAT)
€354.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.12 |
*price indicative
- RS Stock No.:
- 219-9878
- Mfr. Part No.:
- NSYZA254G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Number of Doors | 1 | |
| Sub Type | Plinth | |
| Door Type | Opaque | |
| Colour | Grey | |
| Material | Glass Reinforced Polyester | |
| External Width | 494mm | |
| External Depth | 350mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | PanelSeT | |
| Contents | Fixing Elements, (2) Side Part, (2) Front Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Number of Doors 1 | ||
Sub Type Plinth | ||
Door Type Opaque | ||
Colour Grey | ||
Material Glass Reinforced Polyester | ||
External Width 494mm | ||
External Depth 350mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series PanelSeT | ||
Contents Fixing Elements, (2) Side Part, (2) Front Panel | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa Polyester glassreinf. plinth for encl. PLA(T)54 front opening IP44-IK10 RAL7035.It has Multi-purpose application with enclosure accessory.
By screws - on side parts location
grey (RAL 7035) colour
Related links
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric 1.244 m Plinth 350 mm 200 mm for use with Enclosure Accessory
- Schneider Electric 600 mm Plinth Panels 800 mm 350 mm for use with Actassi VDS
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 310 mm 200 mm for use with Thalassa PLA
- Schneider Electric 1285 mm Plinth 310 mm 200 mm for use with Thalassa PLA, PLAZ(T)123
