Schneider Electric 115 mm Plinth 500 mm 100 mm for use with Spacial SDX, Spacial SMX, Spacial SD
- RS Stock No.:
- 219-9851
- Mfr. Part No.:
- NSYSPSX5100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€206.82
(exc. VAT)
€254.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.82 |
*price indicative
- RS Stock No.:
- 219-9851
- Mfr. Part No.:
- NSYSPSX5100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SDX, Spacial SMX, Spacial SD | |
| Sub Type | Side Plinth | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Width | 115mm | |
| External Depth | 500mm | |
| External Height | 100mm | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT SFN | |
| Contents | (4) Corner Cover, Fixing Elements, (2) Side Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SDX, Spacial SMX, Spacial SD | ||
Sub Type Side Plinth | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Width 115mm | ||
External Depth 500mm | ||
External Height 100mm | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT SFN | ||
Contents (4) Corner Cover, Fixing Elements, (2) Side Panel | ||
- COO (Country of Origin):
- IN
The Schneider Electric Spacial -side plinth has dimension as H100 D500 stainless steel 304L. It has Multi-purpose application with enclosure accessory.
IP30 degree of protection
Untreated Surface finish
Related links
- Schneider Electric 115 mm Plinth 600 mm 100 mm for use with Spacial SF/SM/SFX
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric 115 mm Plinth 400 mm 100 mm for use with Multi-purpose
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric 1 m Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
