Schneider Electric 1.244 m Plinth 350 mm 200 mm for use with Enclosure Accessory
- RS Stock No.:
- 211-8913
- Mfr. Part No.:
- NSYZA2124G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€425.73
(exc. VAT)
€523.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €425.73 |
*price indicative
- RS Stock No.:
- 211-8913
- Mfr. Part No.:
- NSYZA2124G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure Accessory | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 1.244m | |
| External Depth | 350mm | |
| External Height | 200mm | |
| Standards/Approvals | REACH Declaration, Green Premium product, REACh Regulation, EU RoHS Directive, China RoHS Regulation | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure Accessory | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Width 1.244m | ||
External Depth 350mm | ||
External Height 200mm | ||
Standards/Approvals REACH Declaration, Green Premium product, REACh Regulation, EU RoHS Directive, China RoHS Regulation | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa plinth has 200mm height,1244mm width and 350mm depth. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric 1.244 m Plinth 250 mm 200 mm for use with Enclosure Accessory
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 600 mm Plinth Panels 800 mm 350 mm for use with Actassi VDS
- Schneider Electric 1 m Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 1.2 m Plinth 600 mm 200 mm for use with Spacial SF
- Schneider Electric 1.035 m Plinth 410 mm 200 mm for use with Encl PLAZ(T)104 Front Opening
- Schneider Electric 1.2 m Plinth 200 mm for use with Enclosure
