Schneider Electric 1 m Plinth 200 mm for use with Enclosure
- RS Stock No.:
- 219-9609
- Mfr. Part No.:
- NSYSPFX10200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,051.33
(exc. VAT)
€1,293.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,051.33 |
*price indicative
- RS Stock No.:
- 219-9609
- Mfr. Part No.:
- NSYSPFX10200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Number of Doors | 2 | |
| Door Type | Opaque | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | 304L Stainless Steel | |
| External Width | 1m | |
| External Height | 200mm | |
| Standards/Approvals | RoHS exemption information, REACH Declaration, EU RoHS Directive, REACh Regulation, China RoHS Regulation, Green Premium product | |
| Contents | (1) Front Panel, (1) Rear Panel, Fixing Elements, (4) Corner Cover, (4) Corner | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Number of Doors 2 | ||
Door Type Opaque | ||
Sub Type Plinth | ||
Colour Grey | ||
Material 304L Stainless Steel | ||
External Width 1m | ||
External Height 200mm | ||
Standards/Approvals RoHS exemption information, REACH Declaration, EU RoHS Directive, REACh Regulation, China RoHS Regulation, Green Premium product | ||
Contents (1) Front Panel, (1) Rear Panel, Fixing Elements, (4) Corner Cover, (4) Corner | ||
Series PanelSeT SFN | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial plain front panel plinth has 200 mm height, 1000 mm width and 10 mm depth. It has 10.92 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric 1 m Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 1 m Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 1 m Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Legrand 1 m Plinth 200 mm
- Rittal 1 m Plinth 200 mm for use with VX Series Enclosure
- Schneider Electric 1 m Plinth 600 mm 100 mm for use with Enclosure
- Schneider Electric 1 m Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1 m Plinth 100 mm for use with Spacial SM, Spacial SF
