Schneider Electric 1 m Plinth 200 mm for use with Spacial SM, Spacial SF, Spacial SD, Spacial S3D, Spacial CRN
- RS Stock No.:
- 220-6448
- Mfr. Part No.:
- NSYSPF10200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€169.54
(exc. VAT)
€208.53
(inc. VAT)
- Shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €169.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6448
- Mfr. Part No.:
- NSYSPF10200
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SM, Spacial SF, Spacial SD, Spacial S3D, Spacial CRN | |
| Sub Type | Plinth | |
| Colour | Grey RAL 7022 | |
| External Width | 1m | |
| External Height | 200mm | |
| Standards/Approvals | REACh Regulation, EU RoHS Declaration, China RoHS Declaration, REACH Declaration, Green Premium product, China RoHS Regulation, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | Fixing Elements 4 Corner Cover 4 Corner 2 Front Panel 2 Rear Panel | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SM, Spacial SF, Spacial SD, Spacial S3D, Spacial CRN | ||
Sub Type Plinth | ||
Colour Grey RAL 7022 | ||
External Width 1m | ||
External Height 200mm | ||
Standards/Approvals REACh Regulation, EU RoHS Declaration, China RoHS Declaration, REACH Declaration, Green Premium product, China RoHS Regulation, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents Fixing Elements 4 Corner Cover 4 Corner 2 Front Panel 2 Rear Panel | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
Related links
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 1000 mm Plinth 200 mm for use with SMX SD S3D SFX, S3X
- Schneider Electric 1000 mm Plinth 200 mm 200 mm for use with Spacial SF
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D Spaciasl SD
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG Spacial SD Spacial SF,
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial SD Spacial SF Spacial SM,
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD Spacial SF Spacial SM,
