Schneider Electric 1 m Plinth 200 mm for use with SMX, Spacial SM, SD, SFHD, S3D, CRNG, SFX, S3X
- RS Stock No.:
- 211-4037
- Mfr. Part No.:
- NSYSPFX10200H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,833.76
(exc. VAT)
€2,255.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,833.76 |
*price indicative
- RS Stock No.:
- 211-4037
- Mfr. Part No.:
- NSYSPFX10200H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | SMX, Spacial SM, SD, SFHD, S3D, CRNG, SFX, S3X | |
| Door Type | Opaque | |
| Sub Type | Front Plinth | |
| Material | 316L Stainless Steel | |
| External Width | 1m | |
| External Height | 200mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Contents | Fixing Elements, (4) Corner, (1) Rear Panel, (1) Front Panel, (4) Corner Cover | |
| Series | PanelSeT SFN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With SMX, Spacial SM, SD, SFHD, S3D, CRNG, SFX, S3X | ||
Door Type Opaque | ||
Sub Type Front Plinth | ||
Material 316L Stainless Steel | ||
External Width 1m | ||
External Height 200mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Contents Fixing Elements, (4) Corner, (1) Rear Panel, (1) Front Panel, (4) Corner Cover | ||
Series PanelSeT SFN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric Special plain front panel plinth. Width is 1000 and height is 200 with stainless steel 316L.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric 800 mm Plinth 800 mm 200 mm for use with SMX CRNG SFHD S3D, SD
- Schneider Electric 600 mm Plinth 100 mm for use with Spacial SF SFX SD SFHD SMX
- Schneider Electric 1200 mm Plinth 100 mm for use with Spacial SF SFX SMX SD SM
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric Plinth 600 mm 100 mm for use with Spacial SF Spacial SMX, Spacial SFHD
