RS Better World
Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH, Spacial SM, Spacial SF
- RS Stock No.:
- 219-9847
- Mfr. Part No.:
- NSYSPF3200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€107.45
(exc. VAT)
€132.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9847
- Mfr. Part No.:
- NSYSPF3200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Prisma PH, Spacial SM, Spacial SF | |
| Sub Type | Front Plinth | |
| Colour | Grey | |
| External Width | 300mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | Fixing Elements 4 Corner Cover 4 Corner 2 Front Panel 2 Rear Panel | |
| Series | PrismaSeT HD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Prisma PH, Spacial SM, Spacial SF | ||
Sub Type Front Plinth | ||
Colour Grey | ||
External Width 300mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents Fixing Elements 4 Corner Cover 4 Corner 2 Front Panel 2 Rear Panel | ||
Series PrismaSeT HD | ||
- COO (Country of Origin):
- TN
The Schneider Electric Front plinth for Spacial SF, SM, Prisma PH has dimension as 200 x 300 mm. It has Multi-purpose application with enclosure accessory. Plinth side panels mounting support. Permanent permissible load 1300kg. Fixing mode by fixing element.
Epoxy-polyester powder surface finish
Grey RAL 7022 colour
Related links
- Schneider Electric 300 mm Plinth 100 mm for use with Prisma PH Spacial SF
- Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- Schneider Electric 300 mm Plinth 100 mm for use with Spacial SM
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric 1000 mm Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 600 mm Plinth 600 mm 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric Plinth 300 mm 200 mm for use with Spacial SF/SM/SFX
