Better World

Schneider Electric 152 mm Plinth 152 mm 110 mm for use with Spacial S3CM

Subtotal (1 unit)*

€538.77

(exc. VAT)

€662.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€538.77

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1473
Mfr. Part No.:
NSYCMUMR50
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Spacial S3CM

Sub Type

Mounting Block

Colour

Grey RAL 7040

Material

Moulded Steel

External Width

152mm

External Depth

152mm

External Height

110mm

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

Series

PanelSeT DHM

COO (Country of Origin):
DE
The Schneider Electric Fixed subbase, square 50 mm, for SPACIAL S3CM HMI enclosure. Mounting location between tube and support. Material used is Moulded steel with Epoxy-polyester powder surface finish. Fixing mode by screw - screw type M12 - fixed base location.

Sustainable green premium product

The product is mercury free

Related links