Schneider Electric Plinth 1.02 m 60 mm for use with Thalassa PLA

Subtotal (1 unit)*

€195.85

(exc. VAT)

€240.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.85

*price indicative

RS Stock No.:
220-1677
Mfr. Part No.:
NSYZNPLA103G
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

For Use With

Thalassa PLA

Sub Type

Multi-Purpose

Colour

Grey

Material

Polyester

External Depth

1.02m

External Height

60mm

Standards/Approvals

EU RoHS Directive, REACh Regulation

Contents

Fixing Elements, (1) Plinth

Series

PanelSeT

COO (Country of Origin):
ES
The Schneider Electric polyester plinth for enclosures, with Multi-purpose application. Fixing mode by fixing element - on floor location. Plinth are base used to support an enclosure.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy