Schneider Electric Plinth 1.035 m 900 mm for use with Thalassa PLA
- RS Stock No.:
- 211-0999
- Mfr. Part No.:
- NSYZHPLA103G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€673.38
(exc. VAT)
€828.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €673.38 |
*price indicative
- RS Stock No.:
- 211-0999
- Mfr. Part No.:
- NSYZHPLA103G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Depth | 1.035m | |
| External Height | 900mm | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Depth 1.035m | ||
External Height 900mm | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has polyester plinth having height 900mm and its used for the PLAZ or PLAZT. This polyester plinth has grey colour. The mounting location of the plinth is at the bottom of the enclosure.
This plinth is used for Thalassa range for multipurpose application
Related links
- Schneider Electric Plinth 1.285 m 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 785 mm 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 1.02 m 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 770 mm 60 mm for use with PLA Enclosure
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 535 mm Plinth 310 mm 500 mm for use with PLAZ(T)53, Thalassa PLA
