Schneider Electric Plinth 60 mm for use with Thalassa PLA
- RS Stock No.:
- 211-1002
- Mfr. Part No.:
- NSYZNPLA123G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€192.62
(exc. VAT)
€236.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.62 |
*price indicative
- RS Stock No.:
- 211-1002
- Mfr. Part No.:
- NSYZNPLA123G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLA | |
| Sub Type | Plinth | |
| Colour | Grey | |
| Material | Polyester | |
| External Height | 60mm | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLA | ||
Sub Type Plinth | ||
Colour Grey | ||
Material Polyester | ||
External Height 60mm | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, EU RoHS Directive, Green Premium product | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric has polyester plinth having height 60mm and its used for the PLA or PLAZ. This polyester plinth has grey colour. The mounting location of the plinth is at the bottom of the enclosure.
This plinth is used for Thalassa range for multipurpose application
Related links
- Schneider Electric Plinth 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 1.02 m 60 mm for use with Thalassa PLA
- Schneider Electric Plinth 1.035 m 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 785 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 1.285 m 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 310 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
