Rittal 700 mm Plinth 700 mm 50 mm for use with Flat Box

Subtotal (1 unit)*

€102.46

(exc. VAT)

€126.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.46

*price indicative

RS Stock No.:
223-8822
Mfr. Part No.:
7507755
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Plinth

For Use With

Flat Box

Sub Type

Plinth

Colour

Grey

Material

Sheet Steel

External Width

700mm

External Depth

700mm

External Height

50mm

Standards/Approvals

No

Contents

(4) Levelling Feet And Assembly Parts

COO (Country of Origin):
DE
The Rittal DK base/plinth is mounted on the pre-existing thread in the base area of the flat box. There is a rear recess provided for cable entry and it is made from sheet steel.

Powder-coated finish

Related links