RS Better World
Schneider Electric 700 mm Plinth 200 mm for use with Multi-purpose
- RS Stock No.:
- 219-8729
- Mfr. Part No.:
- NSYSPF7200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.86
(exc. VAT)
€154.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8729
- Mfr. Part No.:
- NSYSPF7200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Multi-purpose | |
| Sub Type | Multi-Purpose | |
| Colour | Grey | |
| Material | Epoxy Polyester Powder | |
| External Width | 700mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | PrismaSeT HD | |
| Contents | (4) Corner Cover, (2) Rear Panel, (4) Corner, Fixing Elements, (2) Front Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Multi-purpose | ||
Sub Type Multi-Purpose | ||
Colour Grey | ||
Material Epoxy Polyester Powder | ||
External Width 700mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series PrismaSeT HD | ||
Contents (4) Corner Cover, (2) Rear Panel, (4) Corner, Fixing Elements, (2) Front Panel | ||
- COO (Country of Origin):
- TN
The Schneider Electric NSYSPF7200 is a Special SF/SM front plinth .Has a dimension of 200x700 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric 700 mm Plinth 100 mm for use with Spacial SFP
- Schneider Electric 352 mm Plinth 200 mm 772 mm for use with Enclosure
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SF SM
- Schneider Electric 405 mm Plinth 200 mm 800 mm for use with Thalassa PLM
- Schneider Electric 800 mm Plinth 200 mm for use with PC Application
- Schneider Electric 300 mm Plinth 200 mm for use with Spacial SM
- Schneider Electric 800 mm Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 300 mm Plinth 200 mm for use with Prisma PH Spacial SF
