Rittal 600 mm Plinth 600 mm 50 mm for use with Flat Box

Subtotal (1 unit)*

€86.19

(exc. VAT)

€106.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.19

*price indicative

RS Stock No.:
223-8821
Mfr. Part No.:
7507750
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Plinth

For Use With

Flat Box

Sub Type

Plinth

Colour

Grey

Material

Steel

External Width

600mm

External Depth

600mm

External Height

50mm

Standards/Approvals

No

Series

DK 7507.750

Contents

(4) Levelling Feet And Assembly Parts

COO (Country of Origin):
DE
The Rittal DK base/plinth is mounted on the pre-existing thread in the base area of the flat box. There is a rear recess provided for cable entry and it is made from sheet steel.

Powder-coated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy