Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SF
- RS Stock No.:
- 211-0951
- Mfr. Part No.:
- NSYSPFX16100H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,589.05
(exc. VAT)
€1,954.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,589.05 |
*price indicative
- RS Stock No.:
- 211-0951
- Mfr. Part No.:
- NSYSPFX16100H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial SF | |
| Colour | Grey | |
| Material | 316L Stainless Steel | |
| External Width | 1.6m | |
| External Height | 100mm | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, EU RoHS Directive | |
| Series | Spacial | |
| Contents | Fixing Elements, (4) Corner, (1) Rear Panel, (4) Corner Cover, (1) Front Panel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial SF | ||
Colour Grey | ||
Material 316L Stainless Steel | ||
External Width 1.6m | ||
External Height 100mm | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, EU RoHS Directive | ||
Series Spacial | ||
Contents Fixing Elements, (4) Corner, (1) Rear Panel, (4) Corner Cover, (1) Front Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schneider Electric has spacial plain front panel plinth having dimensions W1600 H100mm and the material used for the plinth stainless steel 316L and the surface finish is untreated.
IP degree of protection is IP30
IK degree of protection is IP10
Related links
- Schneider Electric 1.6 m Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric 1.6 m Plinth 100 mm for use with SF - SM Metal Enclosure
- Schneider Electric 1.6 m Plinth 200 mm for use with Spacial SF
- Schneider Electric 1.6 m Plinth 200 mm for use with SF, Spacial SM
- Schneider Electric 1.6 m Plinth 200 mm for use with PanelSeT PanelSeT SF SF
- Schneider Electric 1 m Plinth 100 mm for use with Spacial SM, Spacial SF
- Schneider Electric 1.6 m Plinth 1.045 m 1.4 m for use with Enclosure
- Schneider Electric 1.2 m Plinth 100 mm for use with Spacial SF
