RS Better World
Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial S3D, Spacial CRN, Spaciasl SD
- RS Stock No.:
- 222-3907
- Mfr. Part No.:
- NSYSPS4100SD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€22.28
(exc. VAT)
€27.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3907
- Mfr. Part No.:
- NSYSPS4100SD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Spacial S3D, Spacial CRN, Spaciasl SD | |
| Sub Type | Plinth Panel | |
| Colour | Grey | |
| Material | Steel | |
| External Width | 400mm | |
| External Depth | 400mm | |
| External Height | 100mm | |
| Standards/Approvals | IP30, IK10 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Contents | (4) Corner Cover, (2) Side Panels, Fixing Elements | |
| Series | PanelSeT Accessoires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Spacial S3D, Spacial CRN, Spaciasl SD | ||
Sub Type Plinth Panel | ||
Colour Grey | ||
Material Steel | ||
External Width 400mm | ||
External Depth 400mm | ||
External Height 100mm | ||
Standards/Approvals IP30, IK10 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Contents (4) Corner Cover, (2) Side Panels, Fixing Elements | ||
Series PanelSeT Accessoires | ||
- COO (Country of Origin):
- TN
Schneider Electric Plinth, Enclosure Accessory Type For Use With Spacial Series, Folded Sheet Steel - NSYSPS4100SD
Want to set your wall box on a solid platform? Choose this Schneider Electric plinth to take the strain. It consists of two side panels and four corner covers made of strong folded sheet steel. To easily assemble the plinth and mount your enclosure, simply screw these parts together with a speed that's bound to give you a lift. Thanks to its IK10 rating, this unit is impact-resistant up to 20 joules, meaning it won't get knocked out in harsh conditions.
• IP30 rating for protection from tools and wires larger than 2.5mm
• Epoxy-polyester powder surface is durable and resistant to chemical damage for a long service life in harsh conditions
• Free of substances of very high concern (SVHCs) to prevent harm to you and the environment
Applications
• Power transmission
• Commercial buildings
• Data storage
The Schneider Electric has side panel for plinth used for the special series enclosure. The colour of the plinth is grey and the surface finish is done with epoxy polyester powder.
What size is this plinth?
IP degree of protection is IP30
This plinth is mercury free
The plinth is 100 (H) x 400mm (W), and it weighs in at just 0.8kg, so is easy to handle.
Which wall boxes is this unit compatible with?
This plinth is designed for wall boxes in the Spacial series, including SD, S3D and CRN models, so it's highly versatile.
Related links
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SD/S3D
- Schneider Electric 1000 mm Plinth 200 mm for use with Spacial SM Spacial SD Spacial CRN
- Schneider Electric Plinth 400 mm 100 mm for use with Spacial S3D Spacial SFX Spacial SD,
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF
- Schneider Electric 400 mm Plinth 400 mm 200 mm for use with Spacial SM/SF
- Schneider Electric 400 mm Plinth 400 mm 100 mm for use with Spacial SF/SM
- Schneider Electric 300 mm Plinth 300 mm 100 mm for use with CRN Spacial SD
