Schneider Electric 456 mm Plinth 302 mm 200 mm for use with Thalassa PLM
- RS Stock No.:
- 247-2208
- Mfr. Part No.:
- NSYZM253G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€192.24
(exc. VAT)
€236.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.24 |
*price indicative
- RS Stock No.:
- 247-2208
- Mfr. Part No.:
- NSYZM253G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Thalassa PLM | |
| Number of Doors | 1 | |
| Door Type | Opaque | |
| Sub Type | Enclosure Accessory | |
| Colour | Grey | |
| Material | Glass Reinforced Polyester | |
| External Width | 456mm | |
| External Depth | 302mm | |
| External Height | 200mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Contents | Fixing Elements | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Thalassa PLM | ||
Number of Doors 1 | ||
Door Type Opaque | ||
Sub Type Enclosure Accessory | ||
Colour Grey | ||
Material Glass Reinforced Polyester | ||
External Width 456mm | ||
External Depth 302mm | ||
External Height 200mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Contents Fixing Elements | ||
Series PanelSeT | ||
- COO (Country of Origin):
- ES
The Schneider Electric Polyester glass reinforced plinth for enclosure PLM75 front opening, used in Multi-purpose Application. It used fixing mode by screws on side parts location.
IP degree of protection IP44
Related links
- Schneider Electric 556 mm Plinth 302 mm 200 mm for use with Thalassa PLM
- Schneider Electric 405 mm Plinth 200 mm 800 mm for use with Thalassa PLM
- nVent HOFFMAN 456 mm Plinth 27 mm 98 mm for use with Enclosure
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 200 mm L for Use with S3D, Thalassa PLM
- Schneider Electric 250 mm Plinth 744 mm 200 mm for use with Thalassa PLAT Enclosure, Thalassa PLA Enclosure
- Schneider Electric 744 mm Plinth 550 mm 200 mm for use with Thalassa PLA
- Schneider Electric 744 mm Plinth 350 mm 200 mm for use with Thalassa PLA
- Schneider Electric 494 mm Plinth 350 mm 200 mm for use with Thalassa PLA
